HCPL-0731-060E
vs
HCPL-0731-060
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
ROHS COMPLIANT, SOP-8
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
IEC, TTL COMPATIBLE
TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
400%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TUBE
TUBE
Power Dissipation-Max
0.2 W
Shape
RECTANGULAR
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Base Number Matches
2
2
Response Time-Max
0.00006 s
Response Time-Nom
0.00001 ns
Compare HCPL-0731-060E with alternatives
Compare HCPL-0731-060 with alternatives