HCPL-0731#560
vs
HCPL-0731
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
SOP-8
|
SO-8
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.49.80.00
|
|
Additional Feature |
IEC, TTL COMPATIBLE
|
|
Configuration |
SEPARATE, 2 CHANNELS
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
3750 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
2
|
|
Number of Functions |
2
|
|
On-State Current-Max |
0.06 A
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Packing Method |
TR
|
|
Shape |
RECTANGULAR
|
|
Supply Voltage-Min |
4.5 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
2
|
5
|
|
|
|
Compare HCPL-0731#560 with alternatives
Compare HCPL-0731 with alternatives