HCPL-0731#500
vs
HCPL-0731-500E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SO-8
|
ROHS COMPLIANT, SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UL RECOGNIZED, TTL COMPATIBLE
|
TTL COMPATIBLE
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max |
0.012 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Base Number Matches |
5
|
3
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.80.00
|
Samacsys Manufacturer |
|
Avago Technologies
|
Current Transfer Ratio-Min |
|
400%
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Packing Method |
|
TR
|
Power Dissipation-Max |
|
0.2 W
|
Shape |
|
RECTANGULAR
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-0731#500 with alternatives
Compare HCPL-0731-500E with alternatives