HCPL-0708 vs HCPL-0708 feature comparison

HCPL-0708 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0708 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description SO-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 15 MBps 15 MBps
Forward Current-Max 0.016 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.002 A 0.002 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 12 8
Samacsys Manufacturer Avago Technologies
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.6 W
Response Time-Nom 6e-8 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES