HCPL-0701-560 vs HCPL-0701 feature comparison

HCPL-0701-560 Avago Technologies

Buy Now Datasheet

HCPL-0701 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description SOIC-8 SO-8
Reach Compliance Code compliant unknown
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED COMS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.012 A 0.02 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 2
HTS Code 8541.40.80.00
Data Rate-Nom 0.1 MBps
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0701-560 with alternatives

Compare HCPL-0701 with alternatives