HCPL-0701-500E
vs
HCPL-050L
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
AVAGO TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
400%
|
15%
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
1.7 V
|
1.7 V
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
0.1 W
|
Supply Voltage-Min |
4.5 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
12
|
Pbfree Code |
|
No
|
Package Description |
|
SOP-8
|
Data Rate-Nom |
|
1 MBps
|
|
|
|
Compare HCPL-0701-500E with alternatives
Compare HCPL-050L with alternatives