HCPL-0701#500 vs HCPL-0701-500 feature comparison

HCPL-0701#500 Vicor Corporation

Buy Now Datasheet

HCPL-0701-500 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VICOR CORP BROADCOM INC
Package Description SOP-8 SOIC-8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.012 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 2
Rohs Code No
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 400%
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0701#500 with alternatives

Compare HCPL-0701-500 with alternatives