HCPL-0701#500 vs HCPL-0701-060E feature comparison

HCPL-0701#500 Vicor Corporation

Buy Now Datasheet

HCPL-0701-060E Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VICOR CORP BROADCOM INC
Package Description SOP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 14 Weeks
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 400%
Forward Voltage-Max 1.75 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount NO
Terminal Finish MATTE TIN

Compare HCPL-0701#500 with alternatives

Compare HCPL-0701-060E with alternatives