HCPL-0701#500 vs HCPL-0466060 feature comparison

HCPL-0701#500 Vicor Corporation

Buy Now Datasheet

HCPL-0466060 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VICOR CORP HEWLETT PACKARD CO
Package Description SOP-8 SO-8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.06 A 0.015 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Base Number Matches 1 1
Number of Functions 1

Compare HCPL-0701#500 with alternatives

Compare HCPL-0466060 with alternatives