HCPL-0700-060E
vs
6N138S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
ONSEMI
Package Description
ROHS COMPLIANT, SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
onsemi
Samacsys Modified On
2024-02-17 14:30:32
Total Weight
130
Category CO2 Kg
15.58
CO2
2025.4
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
CAS Accounted for Wt
80
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-64-4, 7439-92-1, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
300%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.75 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
4.5 V
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
Base Number Matches
1
8
Factory Lead Time
4 Weeks
Packing Method
TUBE
Compare HCPL-0700-060E with alternatives
Compare 6N138S with alternatives