HCPL-0661-500 vs HCPL-0661-500E feature comparison

HCPL-0661-500 Broadcom Limited

Buy Now Datasheet

HCPL-0661-500E Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description SOIC-8 ROHS COMPLIANT, SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 1
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5 V
Surface Mount YES
Terminal Finish MATTE TIN

Compare HCPL-0661-500 with alternatives

Compare HCPL-0661-500E with alternatives