HCPL-063L500 vs HCPL-0631#500 feature comparison

HCPL-063L500 Broadcom Limited

Buy Now Datasheet

HCPL-0631#500 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description SURFACE MOUNT, SOIC-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
kg CO2e/kg 15.58 15.58
Average Weight (mg) 66.775 66.775
CO2e (mg) 1040.355 1040.355
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 15 MBps 10 MBps
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 3750 V 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 9e-8 ns
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES
Base Number Matches 3 4
Qualifications UL

Compare HCPL-063L500 with alternatives

Compare HCPL-0631#500 with alternatives