HCPL-063L-500E vs HCPL-0631#500 feature comparison

HCPL-063L-500E Broadcom Limited

Buy Now Datasheet

HCPL-0631#500 Hewlett Packard Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 15 MBps 10 MBps
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 9e-8 ns
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish MATTE TIN
Base Number Matches 3 4
Package Description SO-8

Compare HCPL-063L-500E with alternatives

Compare HCPL-0631#500 with alternatives