HCPL-063L-500E
vs
HCPL2630V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
ONSEMI
Package Description
SOIC-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Forward Current-Max
0.015 A
0.03 A
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
0.06 W
Response Time-Nom
9e-8 ns
7.5e-8 ns
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
3.6 V
5 V
Surface Mount
YES
NO
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - annealed
Base Number Matches
1
3
Pbfree Code
Yes
Part Package Code
PDIP-8
Manufacturer Package Code
646CQ
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Data Rate-Nom
10 MBps
Compare HCPL-063L-500E with alternatives
Compare HCPL2630V with alternatives