HCPL-063L#500
vs
HCPL-063A#560
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
SOIC-8
0.400 INCH, SOIC-8
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Data Rate-Nom
15 MBps
10 MBps
Forward Current-Max
0.015 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
Response Time-Nom
9e-8 ns
Supply Voltage-Min
2.7 V
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Base Number Matches
3
2
HTS Code
8541.40.80.00
Compare HCPL-063L#500 with alternatives
Compare HCPL-063A#560 with alternatives