HCPL-063A#500
vs
HCPL-063A-060E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
BROADCOM LTD
Package Description
0.400 INCH, SOP-8
0.400 INCH, ROHS COMPLIANT, SOIC-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
1
Number of Functions
2
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
4
2
Compare HCPL-063A#500 with alternatives
Compare HCPL-063A-060E with alternatives