HCPL-0631 vs HCPL-0631#500 feature comparison

HCPL-0631 Hewlett Packard Co

Buy Now Datasheet

HCPL-0631#500 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Package Description SO-8 SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration COMPLEX SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0
Number of Elements 2 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 4

Compare HCPL-0631 with alternatives

Compare HCPL-0631#500 with alternatives