HCPL-0630#560 vs HCPL0630R2V feature comparison

HCPL-0630#560 Avago Technologies

Buy Now Datasheet

HCPL0630R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT, SO-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.1 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Number of Elements 2 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 1
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.17 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES

Compare HCPL-0630#560 with alternatives

Compare HCPL0630R2V with alternatives