HCPL-0630#500 vs HCPL-0630500 feature comparison

HCPL-0630#500 Broadcom Limited

Buy Now Datasheet

HCPL-0630500 Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description SOP-8 SOIC-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.015 A 0.015 A
Isolation Voltage-Max 3750 V 3750 V
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Response Time-Nom 2.4e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES
Base Number Matches 4 2

Compare HCPL-0630500 with alternatives