HCPL-0630#060 vs HCPL-0630500 feature comparison

HCPL-0630#060 Avago Technologies

Buy Now Datasheet

HCPL-0630500 Avago Technologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SURFACE MOUNT, SO-8 SOIC-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.015 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Number of Elements 2 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare HCPL-0630#060 with alternatives

Compare HCPL-0630500 with alternatives