HCPL-061N-500
vs
HCPL-061N-500E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
SOIC-8
0.400 INCH, ROHS COMPLIANT, SOP-8
Reach Compliance Code
compliant
compliant
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
TIN LEAD
MATTE TIN
Base Number Matches
3
1
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Data Rate-Nom
10 MBps
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Compare HCPL-061N-500 with alternatives
Compare HCPL-061N-500E with alternatives