HCPL-061A-520E vs HCPL-061A#500 feature comparison

HCPL-061A-520E Avago Technologies

Buy Now Datasheet

HCPL-061A#500 Avago Technologies

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.400 INCH, ROHS COMPLIANT, SOIC-8 0.400 INCH, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
kg CO2e/kg 15.58
Average Weight (mg) 66.775
CO2e (mg) 1040.355
Category CO2 Kg 15.58
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2014-12-17
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Qualifications UL
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 1 3
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-061A-520E with alternatives

Compare HCPL-061A#500 with alternatives