HCPL-061A vs HCPL-061A-060E feature comparison

HCPL-061A Avago Technologies

Buy Now Datasheet

HCPL-061A-060E Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.400 INCH, SOP-8 0.400 INCH, ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W 0.06 W
Response Time-Nom 1e-7 ns 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V 5.5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 11 1

Compare HCPL-061A with alternatives

Compare HCPL-061A-060E with alternatives