HCPL-061A vs HCPL-061A feature comparison

HCPL-061A Avago Technologies

Buy Now Datasheet

HCPL-061A Hewlett Packard Co

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.400 INCH, SOP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 11 2

Compare HCPL-061A with alternatives

Compare HCPL-061A with alternatives