HCPL-061A#500
vs
HCPL-061N#060
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM INC
Package Description
SO-8
0.400 INCH, SOP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
COMPLEX
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
2500 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
2
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Compare HCPL-061A#500 with alternatives
Compare HCPL-061N#060 with alternatives