HCPL-0611-500E
vs
HCPL-0611#500
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SOIC-8
SOIC-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.085 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Base Number Matches
3
4
Compare HCPL-0611-500E with alternatives
Compare HCPL-0611#500 with alternatives