HCPL-0601 vs HCPL-0601#560 feature comparison

HCPL-0601 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0601#560 Broadcom Limited

Buy Now Datasheet
Yes No
Yes No
Active Active
FAIRCHILD SEMICONDUCTOR CORP BROADCOM INC
SO-8
compliant unknown
CMOS COMPATIBLE, UL RECOGNIZED
SINGLE
10 MBps
0.05 A
2500 V
e3
1
0.05 A
85 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
4.5 V
MATTE TIN
5 2

Compare HCPL-0601 with alternatives