HCPL-0600-500
vs
HCPL0600R2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
ONSEMI
Package Description
SOIC-8
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
15 Weeks
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.05 A
Isolation Voltage-Max
3750 V
3750 V
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC-8
Manufacturer Package Code
751DZ
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR
Power Dissipation-Max
0.085 W
Response Time-Nom
5e-8 ns
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Compare HCPL-0600-500 with alternatives
Compare HCPL0600R2 with alternatives