HCPL-0600-060 vs HCPL0600R1V feature comparison

HCPL-0600-060 Broadcom Limited

Buy Now Datasheet

HCPL0600R1V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT, SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.05 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE TR
Power Dissipation-Max 0.085 W 0.085 W
Response Time-Nom 1e-7 ns 4.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 3 1

Compare HCPL-0600-060 with alternatives

Compare HCPL0600R1V with alternatives