HCPL-0534
vs
HCPL-0534-060E
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Package Description |
SO-8
|
LEAD FREE, SO-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SEPARATE, 2 CHANNELS
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
2
|
2
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Base Number Matches |
2
|
1
|
Number of Functions |
|
2
|
|
|
|
Compare HCPL-0534 with alternatives
Compare HCPL-0534-060E with alternatives