HCPL-0531-500E vs HCPL0531R1 feature comparison

HCPL-0531-500E Agilent Technologies Inc

Buy Now Datasheet

HCPL0531R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, SO-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19% 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V 1.8 V
Isolation Voltage-Max 3750 V 2500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W 0.1 W
Surface Mount YES YES
Base Number Matches 1 3
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare HCPL-0531-500E with alternatives

Compare HCPL0531R1 with alternatives