HCPL-0531#060 vs HCPL-2531E feature comparison

HCPL-0531#060 Broadcom Limited

Buy Now Datasheet

HCPL-2531E Avago Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description SOP-8 0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
Number of Functions 2
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Forward Current-Max 0.025 A
On-State Current-Max 0.008 A

Compare HCPL-0531#060 with alternatives

Compare HCPL-2531E with alternatives