HCPL-0531#060 vs HCPL0531R1_NL feature comparison

HCPL-0531#060 Avago Technologies

Buy Now Datasheet

HCPL0531R1_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP-8 LEAD FREE, SOP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 2 2
Number of Functions 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 3 1
Forward Current-Max 0.025 A
JESD-609 Code e3
On-State Current-Max 0.008 A
Terminal Finish MATTE TIN

Compare HCPL-0531#060 with alternatives

Compare HCPL0531R1_NL with alternatives