HCPL-050L-000E vs HCPL-050L#060 feature comparison

HCPL-050L-000E Broadcom Limited

Buy Now Datasheet

HCPL-050L#060 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 4

Compare HCPL-050L-000E with alternatives

Compare HCPL-050L#060 with alternatives