HCPL-0501060E vs HCPL0501R1 feature comparison

HCPL-0501060E Broadcom Limited

Buy Now Datasheet

HCPL0501R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, SOP-8 SOP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.85 V 1.7 V
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE TR
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 1 2

Compare HCPL-0501060E with alternatives

Compare HCPL0501R1 with alternatives