HCPL-0501000E vs HCPL-0501R2 feature comparison

HCPL-0501000E Broadcom Limited

Buy Now Datasheet

HCPL-0501R2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, SOP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish MATTE TIN
Base Number Matches 1 1

Compare HCPL-0501000E with alternatives

Compare HCPL-0501R2 with alternatives