HCPL-0501.R2 vs HCPL-0501R2V feature comparison

HCPL-0501.R2 onsemi

Buy Now Datasheet

HCPL-0501R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes
Active Active
ON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
SOP-8 LEAD FREE, SOIC-8
compliant unknown
8541.40.80.00
UL RECOGNIZED, OPEN COLLECTOR OUTPUT
SINGLE
1 MBps
0.025 A
2500 V
e3
1
1
0.008 A
85 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER
TR
MATTE TIN
2 1
Yes

Compare HCPL-0501.R2 with alternatives

Compare HCPL-0501R2V with alternatives