HCPL-0500R2 vs HCPL-0500.R1 feature comparison

HCPL-0500R2 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0500.R1 Fairchild Semiconductor Corporation

Buy Now Datasheet
Active Obsolete
FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
SO-8 SOP-8
unknown compliant
1 1
No
8541.40.80.00
UL RECOGNIZED
SINGLE
1 MBps
0.025 A
2500 V
e0
1
0.008 A
85 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER
Tin/Lead (Sn/Pb)

Compare HCPL-0500R2 with alternatives

Compare HCPL-0500.R1 with alternatives