HCPL-0500-560E
vs
HCPL-0500#560
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM LTD
BROADCOM INC
Package Description
ROHS COMPLIANT, SOP-8
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
5%
5%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.85 V
1.85 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Compare HCPL-0500-560E with alternatives
Compare HCPL-0500#560 with alternatives