HCPL-0466500 vs HCPL-0466-060E feature comparison

HCPL-0466500 Hewlett Packard Co

Buy Now Datasheet

HCPL-0466-060E Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Rohs Code Yes
HTS Code 8541.40.80.00
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Response Time-Nom 5.5e-7 ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 30 V
Surface Mount YES
Terminal Finish Tin (Sn)

Compare HCPL-0466500 with alternatives

Compare HCPL-0466-060E with alternatives