HCPL-0454-060E
vs
HCPL-073A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
ROHS COMPLIANT, SOP-8
SOIC-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
14 Weeks
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Forward Current-Max
0.025 A
0.005 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e0
Number of Elements
1
2
Number of Functions
1
2
On-State Current-Max
0.008 A
0.06 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
1
8
Current Transfer Ratio-Min
800%
Data Rate-Nom
0.1 MBps
Forward Voltage-Max
1.4 V
Mounting Feature
SURFACE MOUNT
Power Dissipation-Max
0.115 W
Supply Voltage-Min
5 V
Surface Mount
YES
Compare HCPL-0454-060E with alternatives
Compare HCPL-073A with alternatives