HCPL-0454 vs ACPL-K453-000E feature comparison

HCPL-0454 Broadcom Limited

Buy Now Datasheet

ACPL-K453-000E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SURFACE MOUNT, SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 21% 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Response Time-Max 0.0000014 s
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 8 1

Compare HCPL-0454 with alternatives

Compare ACPL-K453-000E with alternatives