HCPL-0454#560
vs
HCPL-4701-020E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
SOP-8
0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.02 A
Isolation Voltage-Max
3750 V
5000 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.06 A
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
3
1
Factory Lead Time
14 Weeks
Current Transfer Ratio-Min
500%
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.1 W
Supply Voltage-Min
4.5 V
Surface Mount
NO
Compare HCPL-0454#560 with alternatives
Compare HCPL-4701-020E with alternatives