HCPL-0453V vs HCPL0453 feature comparison

HCPL-0453V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL0453 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, SOIC-8 LEAD FREE, SOIC-8
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 2 13
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare HCPL-0453V with alternatives

Compare HCPL0453 with alternatives