HCPL-0453-560
vs
HCPL-0453#560
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
SOP-8
SURFACE MOUNT, SOP-8
Reach Compliance Code
compliant
compliant
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Base Number Matches
1
2
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
15%
Forward Voltage-Max
1.7 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.1 W
Surface Mount
YES
Compare HCPL-0453-560 with alternatives
Compare HCPL-0453#560 with alternatives