HCPL-0453-500E vs HCPL-0453-500E feature comparison

HCPL-0453-500E Avago Technologies

Buy Now Datasheet

HCPL-0453-500E Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT, SOP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V 1.8 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1
Factory Lead Time 14 Weeks