HCPL-0453#500 vs ACPL-K453-060E feature comparison

HCPL-0453#500 Broadcom Limited

Buy Now Datasheet

ACPL-K453-060E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SURFACE MOUNT, SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare HCPL-0453#500 with alternatives

Compare ACPL-K453-060E with alternatives