HCPL-0453#500 vs 6N136 feature comparison

HCPL-0453#500 Broadcom Limited

Buy Now Datasheet

6N136 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description SURFACE MOUNT, SOP-8 PLASTIC, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 2 25
Factory Lead Time 14 Weeks
Response Time-Max 8e-7 s
Response Time-Nom 3e-8 ns
Shape RECTANGULAR

Compare HCPL-0453#500 with alternatives

Compare 6N136 with alternatives