HCPL-0452#500
vs
ACPL-K453-000E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Package Description
SURFACE MOUNT, SOP-8
SOP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Base Number Matches
3
1
Factory Lead Time
14 Weeks
Compare HCPL-0452#500 with alternatives
Compare ACPL-K453-000E with alternatives