HCPL-0314500 vs HCPL-0314 feature comparison

HCPL-0314500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0314 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SOIC-8 SOIC-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.012 A 0.012 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 10 V 10 V
Base Number Matches 4 12
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0314500 with alternatives

Compare HCPL-0314 with alternatives